+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4S03WGJ0271T5E

Resistor: thick film; 270Ω; SMD; 0603; 62.5mW; ±5%; 50V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
4S03WGJ0271T5E
TME Symbol:
4S03WGJ0271T5E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
270Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
62.5mW
Tolerance
±5%
Operating voltage
50V
Operating temperature
-55...155°C
Number of resistors
4
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks ROYALOHM,
*
4S03WGJ0271T5E
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.