+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4SEPC560MW+TSS

Capacitor: polymer; 560uF; 4VDC; THT; ±20%; Ø6.3x9mm; Pitch: 2.5mm

Manufacturer: PANASONIC

Manufacturer part number:
4SEPC560MW+TSS
TME Symbol:
4SEPC560MW+TSS

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
4V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x9mm
Terminal pitch
2.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
5.6A
Impedance
7mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
9mm
Gross weight0.47 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
4SEPC560MW+TSS
0 in TME stock
Net price for quantities from 1500 pcs - 1.08 USDGross price for quantities from 1500 pcs - 1.08 USD
No. of pieces (Multiplicity: 1 500)