+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4SX1-T

Microswitch SNAP ACTION; 7A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: HONEYWELL

Manufacturer part number:
4SX1-T
TME Symbol:
4SX1-T

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
7A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
SX
Stable positions number
1
Leads
screw
Body dimensions
12.7x5.1x8.9mm
Operating temperature
-55...204°C
Operating Force
1.39N
Gross weight1.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
4SX1-T
56 in TME stock
Net price for quantities from 1 pcs - 27.36 USDGross price for quantities from 1 pcs - 27.36 USD
Net price for quantities from 50 pcs - 26.85 USDGross price for quantities from 50 pcs - 26.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts