+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4TCE330MI

Capacitor: tantalum-polymer; 330uF; 4VDC; 2800mA; SMD; POSCAP TC


Manufacturer: PANASONIC

Manufacturer part number:
4TCE330MI
TME Symbol:
4TCE330MI

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
330µF
Operating voltage
4V DC
Operating current
2.8A
Mounting
SMD
Manufacturer series
POSCAP TC
Tolerance
±20%
Body dimensions
7.3x4.3x1.8mm
Service life
1000h
Impedance
18mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
4TCE330MI
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 1.41 USDGross price for quantities from 1500 pcs - 1.41 USD