+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4TCF470ML

Capacitor: tantalum-polymer; 470uF; 4VDC; 4400mA; SMD; POSCAP TCF


Manufacturer: PANASONIC

Manufacturer part number:
4TCF470ML
TME Symbol:
4TCF470ML

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
470µF
Operating voltage
4V DC
Operating current
4.4A
Mounting
SMD
Manufacturer series
POSCAP TCF
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
1000h
Impedance
10mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
4TCF470ML
0 in TME stock
No. of pieces (Multiplicity: 1 250)
Minimum order quantity: 1 250.
Multiplicity: 1 250.
Net price for quantities from 1250 pcs - 1.85 USDGross price for quantities from 1250 pcs - 1.85 USD
Net price for quantities from 2500 pcs - 1.78 USDGross price for quantities from 2500 pcs - 1.78 USD