+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4VEP001/IMB

Accessories: blowing propeller; No.of mount.holes: 4; 19°; 154mm

Manufacturer: ELCO

Manufacturer part number:
4VEP001/IMB
TME Symbol:
4VEP001/IMB

Specification

Manufacturer
ELCO
Type of fan accessory
blowing propeller
Number of mounting holes
4
Blades inclination angle
19°
Impeller diameter
154mm
Gross weight27.9 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4VEP001/IMB
5 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 5 pcs - 2.94 USDGross price for quantities from 5 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.