+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-102617-4

Connector: IDC; socket; male; PIN: 12; angled 90°; THT; 2.54mm; 2x6

Manufacturer: TE Connectivity

Manufacturer part number:
5-102617-4
TME Symbol:
5-102617-4

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
12
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x6
Contact plating
gold-plated
Colour
black
Gross weight2.395 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
5-102617-4
0 in TME stock
Net price for quantities from 43 pcs - 3.66 USDGross price for quantities from 43 pcs - 3.66 USD
Net price for quantities from 60 pcs - 3.52 USDGross price for quantities from 60 pcs - 3.52 USD
Net price for quantities from 80 pcs - 3.40 USDGross price for quantities from 80 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
Net price for quantities from 200 pcs - 3.13 USDGross price for quantities from 200 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)