+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-103414-1

Connector: wire-board; plug; male; Plating: gold-plated; PIN: 3


Manufacturer: TE Connectivity

Manufacturer part number:
5-103414-1
TME Symbol:
5-103414-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
3
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-65...105°C
Current rating
3A
Gross weight0.734 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5-103414-1
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 200 pcs - 1.40 USDGross price for quantities from 200 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs