+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-106505-2

Connector: D-Sub; black; socket; female; PIN: 9; soldering; angled


Manufacturer: TE Connectivity

Manufacturer part number:
5-106505-2
TME Symbol:
5-106505-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
socket
Kind of connector
female
Contact plating
gold-plated, nickel plated
Number of pins
9
Electrical mounting
soldering
Spatial orientation
angled
Mechanical mounting
for panel mounting, on PCBs
Current rating
6A
Enclosure material
polyester
Gross weight6.84 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5-106505-2
88 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 18 pcs - 5.01 USDGross price for quantities from 18 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.85 USDGross price for quantities from 25 pcs - 4.85 USD
Net price for quantities from 55 pcs - 4.49 USDGross price for quantities from 55 pcs - 4.49 USD
Net price for quantities from 110 pcs - 4.32 USDGross price for quantities from 110 pcs - 4.32 USD
Net price for quantities from 275 pcs - 4.16 USDGross price for quantities from 275 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.