+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-1105150-1

Contact; male; HSS; silver plated; 16mm2; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
5-1105150-1
TME Symbol:
5-1105150-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
HSS
Contact plating
silver plated
Wire cross-section
16mm2
Electrical mounting
crimped
Gross weight7.937 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
5-1105150-1
0 in TME stock
Net price for quantities from 600 pcs - 10.52 USDGross price for quantities from 600 pcs - 10.52 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 600.
Multiplicity: 200.