+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT23N2T

Switch: toggle; Pos: 2; DPDT; ON-ON; 3A/125VAC; 3A/28VDC; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
TT23N2T
TME Symbol:
5-1437562-1

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 28V DC
Leads
for soldering
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Mounting
on panel
Lever length
7.52mm
Gross weight1.73 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
TT23N2T
0 in TME stock
Net price for quantities from 5 pcs - 22.38 USDGross price for quantities from 5 pcs - 22.38 USD
Net price for quantities from 30 pcs - 20.74 USDGross price for quantities from 30 pcs - 20.74 USD
Net price for quantities from 50 pcs - 19.90 USDGross price for quantities from 50 pcs - 19.90 USD
Net price for quantities from 59 pcs - 19.58 USDGross price for quantities from 59 pcs - 19.58 USD
Net price for quantities from 100 pcs - 19.13 USDGross price for quantities from 100 pcs - 19.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.