+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-1437567-6

Switch: push-button; Pos: 2; 3PST; 3A/250VAC; 4A/28VDC; ON-(OFF)


Manufacturer: TE Connectivity

Manufacturer part number:
5-1437567-6
TME Symbol:
5-1437567-6

Specification

Manufacturer
TE Connectivity
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
3PST
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 28V DC
Switching method
ON-(OFF)
Illumination
none
Leads
connectors
Electrical life
30000 cycles
Max. contact resistance:
10mΩ
Button shape
round
Contact material
copper alloy
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mounting
on panel
Flammability rating
UL94V-HB
Manufacturer series
MPG
Key stroke
3.5mm
Operating temperature
-20...85°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches TE Connectivity,
See other products from this series.:
*
5-1437567-6
0 in TME stock
Net price for quantities from 100 pcs - 21.81 USDGross price for quantities from 100 pcs - 21.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.