+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-1437720-5

Contact; male; gold-plated; crimped; for cable; 1A; PIN: 1; straight


Manufacturer: TE Connectivity

Manufacturer part number:
5-1437720-5
TME Symbol:
5-1437720-5

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
1A
Number of pins
1
Spatial orientation
straight
Gross weight0.107 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5-1437720-5
81 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.30 USD
Net price for quantities from 20 pcs - 2.03 USDGross price for quantities from 20 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.