+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Contact plating | gold-plated | |
Number of pins | 6 | |
Contacts pitch | 2.54mm | |
Electrical mounting | THT | |
Operating temperature | -65...105°C | |
Current rating | 3A | |
Contact material | copper alloy | |
Rated voltage | 30V | |
Flammability rating | UL94V-0 | |
Body colour | black | |
Body material | thermoplastic |