+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-1478996-6

Strain relief; RG142,RG223,RG400,RG59,RG62; black; Øin: 4.9mm


Manufacturer: TE Connectivity

Manufacturer part number:
5-1478996-6
TME Symbol:
5-1478996-6

Specification

Manufacturer
TE Connectivity
Type of connector accessories
strain relief
Kind of cable
RG59, RG62, RG142, RG223, RG400
Colour
black
Connectors application
BNC plug
Input diameter
4.9mm
Output diameter
5.6mm
Gross weight2.48 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
5-1478996-6
829 in TME stock
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.