+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of terminal | flat | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Manufacturer series | FASTON | |
Contact material | steel | |
Wire size | 15.5AWG...20AWG | |
Wire cross-section | 0.51...1.65mm2 | |
Ferrule variant | non-insulated | |
Overall length | 20.2mm |