+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-1761465-4

Connector: PCI Express; socket; angled 90°; THT; gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
5-1761465-4
TME Symbol:
5-1761465-4

Specification

Manufacturer
TE Connectivity
Type of connector
PCI Express
Connector
socket
Spatial orientation
angled 90°
Electrical mounting
THT
Contact plating
gold-plated
Number of pins
164
Gross weight18.885 g
Certificates
See other products in this category: Card connectors TE Connectivity,
*
5-1761465-4
0 in TME stock
Net price for quantities from 500 pcs - 38.85 USDGross price for quantities from 500 pcs - 38.85 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.