+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | F | |
Connector | plug | |
Kind of connector | male | |
Contact plating | tinned | |
Electrical mounting | twist-on | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -55...85°C | |
Body material | brass | |
Wave impedance | 75Ω | |
Max. frequency | 1GHz | |
Body plating | nickel | |
Kind of cable | RG6 |