+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-1814822-7

Connector: F; plug; male; twist-on; straight; for cable; Mat: brass


Manufacturer: TE Connectivity

Manufacturer part number:
5-1814822-7
TME Symbol:
5-1814822-7

Specification

Manufacturer
TE Connectivity
Type of connector
F
Connector
plug
Kind of connector
male
Electrical mounting
twist-on
Spatial orientation
straight
Mechanical mounting
for cable
Body material
brass
Wave impedance
75Ω
Max. frequency
1GHz
Gross weight5.27 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5-1814822-7
79 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 450 pcs - 1.17 USDGross price for quantities from 450 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs