+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A101TCQ04

Switch: toggle; Pos: 2; SPDT; ON-ON; 5A/125VAC; 5A/28VDC; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
A101TCQ04
TME Symbol:
5-1825136-4

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
5A / 125V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Operating temperature
-30...85°C
Mounting hole dimensions
Ø11.91mm
Max. contact resistance:
10mΩ
Mounting
on panel
Lever length
17.45mm
Gross weight16.82 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
A101TCQ04
0 in TME stock
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 10 pcs - 7.99 USDGross price for quantities from 10 pcs - 7.99 USD
Net price for quantities from 20 pcs - 7.85 USDGross price for quantities from 20 pcs - 7.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.