+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | M12 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 8 | |
Electrical mounting | soldering | |
Spatial orientation | straight | |
Connector variant | shielded | |
Mechanical mounting | for panel mounting, on PCBs | |
Current rating | 2A | |
Rated voltage | 60V | |
IP rating | IP68 |