+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-641337-3

Connector: RJ12; plug; PIN: 6; Cat 3; gold-plated; 6p6c; 28AWG÷26AWG

Manufacturer: CommScope

Manufacturer part number:
5-641337-3
TME Symbol:
5-641337-3

Specification

Manufacturer
CommScope
Type of connector
RJ12
Connector
plug
Number of pins
6
Ethernet category
Cat 3
Contact plating
gold-plated
Connector pinout layout
6p6c
Wire size
28AWG...26AWG
Mechanical mounting
for cable
Electrical mounting
IDC
Connectors application
flat cable, strand
Gross weight0.8 g
Certificates
See other products in this category: RJ connectors CommScope
*
5-641337-3
Product withdrawn from the offer
Use the specification table below to search for similar products