+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FTD79G04

Switch: toggle; Pos: 2; SPDT; ON-ON; Leads: for soldering; -20÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
FTD79G04
TME Symbol:
5-6437630-4

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
Leads
for soldering
Operating temperature
-20...70°C
Mounting hole dimensions
Ø6.2mm
Max. contact resistance:
10mΩ
Mounting
on panel
Lever length
22.5mm
Gross weight5.8 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
FTD79G04
0 in TME stock
Net price for quantities from 10 pcs - 15.96 USDGross price for quantities from 10 pcs - 15.96 USD
Net price for quantities from 100 pcs - 14.81 USDGross price for quantities from 100 pcs - 14.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.