+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-747904-5

Connector: D-Sub; black; plug; male; Plating: gold-plated; PIN: 9


Manufacturer: TE Connectivity

Manufacturer part number:
5-747904-5
TME Symbol:
5-747904-5

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
9
Electrical mounting
soldering
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Current rating
3A
Enclosure material
steel
Gross weight4.51 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5-747904-5
0 in TME stock
Net price for quantities from 1500 pcs - 2.15 USDGross price for quantities from 1500 pcs - 2.15 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.