+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-747912-2

Connector: D-Sub; black; plug; male; PIN: 25; soldering; straight


Manufacturer: TE Connectivity

Manufacturer part number:
5-747912-2
TME Symbol:
5-747912-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
plug
Kind of connector
male
Contact plating
gold-plated, nickel plated
Number of pins
25
Electrical mounting
soldering
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Current rating
3A
Enclosure material
metal
Gross weight8.955 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5-747912-2
88 in TME stock
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 5 pcs - 5.85 USDGross price for quantities from 5 pcs - 5.85 USD
Net price for quantities from 20 pcs - 5.20 USDGross price for quantities from 20 pcs - 5.20 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs