+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | D-Sub | |
Colour | black | |
Connector | socket | |
Kind of connector | female | |
Contact plating | gold-plated | |
Number of pins | 37 | |
Electrical mounting | soldering | |
Spatial orientation | straight | |
Connector variant | shielded | |
Mechanical mounting | for cable | |
Current rating | 3A | |
Enclosure material | steel |