+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5.0SMDJ20CA/TR13

Diode: TVS; 5kW; 22.2÷24.5V; 155A; bidirectional; ±5%; SMC; 5.0SMDJ


Manufacturer: YAGEO

Manufacturer part number:
5.0SMDJ20CA/TR13
TME Symbol:
5.0SMDJ20CA/TR13

Specification

Manufacturer
YAGEO
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
20V
Breakdown voltage
22.2...24.5V
Max. forward impulse current
155A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMC
Mounting
SMD
Leakage current
5µA
Kind of package
reel, tape
Manufacturer series
5.0SMDJ
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes YAGEO,
See other products from this series.:
*
5.0SMDJ20CA/TR13
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
Net price for quantities from 9000 pcs - 0.29 USDGross price for quantities from 9000 pcs - 0.29 USD
Net price for quantities from 15000 pcs - 0.28 USDGross price for quantities from 15000 pcs - 0.28 USD
Net price for quantities from 30000 pcs - 0.27 USDGross price for quantities from 30000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.