+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YAGEO
Manufacturer | YAGEO | |
Type of diode | TVS | |
Peak pulse power dissipation | 5kW | |
Max. off-state voltage | 58V | |
Breakdown voltage | 64.4...71.2V | |
Max. forward impulse current | 53.5A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | SMC | |
Mounting | SMD | |
Leakage current | 2µA | |
Kind of package | reel, tape | |
Manufacturer series | 5.0SMDJ |