+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0240 029

Wire: ribbon; TLWY; 4x0.124mm2; stranded; Cu; unshielded; PVC; 150V

Manufacturer: TECHNOKABEL

Manufacturer part number:
0240 029
TME Symbol:
5.2.103.2

Specification

Manufacturer
TECHNOKABEL
Type of wire
ribbon
Kind of cable
TLWY
Cable structure
4x0.124mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.124mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black, blue, red, white
Rated voltage
0.15kV
Cable outside dimensions
1x4mm
Package contents
50m
Earth core
none
Kind of material
no flame propagation
Operating temperature
-30...70°C
Gross weight8.904 g
Certificates
EAN code5902814421833

WATCH VIDEO

See other products in this category: Ribbon Cables - Multicolor TECHNOKABEL
*
0240 029
Product withdrawn from the offer
Use the specification table below to search for similar products