+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNOKABEL | |
Type of wire | ribbon | |
Kind of cable | TLWY | |
Cable structure | 6x0.75mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 6 | |
Core section | 0.75mm2 | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | black, blue, brown, green, red, white | |
Rated voltage | 0.3kV | |
Cable outside dimensions | 2.2x13.2mm | |
Package contents | 50m | |
Earth core | none | |
Kind of material | no flame propagation | |
Operating temperature | -30...70°C |