+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5.5-SD

Splice terminal: quick splice; 2.5÷6mm2; crimped; insulated

Manufacturer: JST

Manufacturer part number:
5.5-SD

Alternative designations: 280170-00

TME Symbol:
5.5-SD

Specification

Manufacturer
JST
Type of splice terminal
quick splice
Wire cross-section
2.5...6mm2
Electrical mounting
crimped
Ferrule variant
insulated
Contact plating
tinned
Ring inside diameter
5.3mm
Splice terminal variant
end connector
Gross weight1.65 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
5.5-SD
2602 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs