+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50.108.30.20

Test acces: test needle; -55÷120°C; 4A,5.5A; Ø: 3mm; 2N; series 50

Manufacturer: FIXTEST

Manufacturer part number:
50.108.30.20
TME Symbol:
50.108.30.20

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
4A/5.5A
Maksimum spring compression
5mm
Tip diameter
3mm
Contact material
steel
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
3.4mm
Manufacturer series
series 50
Length
24.8mm
Max. contact resistance:
20mΩ
Measuring instruments application
series 50
Dimensions
TIP
Gross weight0.722 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
50.108.30.20
44 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs