+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50.12.9.024.5000

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 15A


Manufacturer: FINDER

Manufacturer part number:
50.12.9.024.5000
TME Symbol:
50.12.9.024.5000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
15A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
50.12
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
safety
Mounting
PCB
Coil resistance
820Ω
Body dimensions
29x12.4x25mm
Coil power consumption
700mW
Contact material
AgNi + Au
Terminal pitch
5mm
Coil current
29.3mA
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight19.62 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
50.12.9.024.5000
346 in TME stock
Net price for quantities from 1 pcs - 21.61 USDGross price for quantities from 1 pcs - 21.61 USD
Net price for quantities from 50 pcs - 19.13 USDGross price for quantities from 50 pcs - 19.13 USD
Net price for quantities from 250 pcs - 17.90 USDGross price for quantities from 250 pcs - 17.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs