+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @L | 2A / 250V AC | |
AC contacts rating @R | 4A / 250V AC | |
Switching method | OFF-(ON) | |
IP rating | IP40 | |
Illumination | none | |
Leads | connectors | |
Button shape | round | |
Mounting hole dimensions | Ø16mm | |
Body colour | black | |
Contact plating | silver plated | |
Actuator colour | grey | |
Panel thickness | max. 1.7mm | |
Mounting | on panel | |
Button height | 4.8mm | |
Manufacturer series | 5000 | |
Leads dimensions | 2.8x0.8mm | |
Operating temperature | -20...85°C |