+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5005908.16

Fuse: fuse; ceramic,cylindrical; 16A; 690VAC; gG; 14x51mm


Manufacturer: SIBA

Manufacturer part number:
5005908.16
TME Symbol:
5005908.16

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
16A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
14x51mm
Breaking capacity
100kA
Gross weight20.635 g
Certificates
See other products in this category: Fuses 14x51mm SIBA,
*
5005908.16
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs