+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5007306.63

Fuse: fuse; ceramic,cylindrical,industrial; 63A; 690VAC; aR


Manufacturer: SIBA

Manufacturer part number:
5007306.63
TME Symbol:
5007306.63

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
63A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
17.5x63.5mm
Gross weight38.32 g
Certificates
See other products in this category: Other Fuses SIBA,
*
5007306.63
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs