+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5007306.80

Fuse: fuse; ceramic; 80A; 690VAC; aR; 17.5x63.5mm


Manufacturer: SIBA

Manufacturer part number:
5007306.80
TME Symbol:
5007306.80

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
80A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
17.5x63.5mm
Breaking capacity
100kA
Fuses application
semiconductors protection
Gross weight42 g
Certificates
See other products in this category: Other Fuses SIBA,
*
5007306.80
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order