+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Switching method | ON-ON | |
Mounting | THT | |
Leads | angled, for PCB | |
Body dimensions | 10.16x5.59x11mm | |
Min. insulation resistance | 1GΩ | |
Max. contact resistance: | 10mΩ | |
Manufacturer series | 500A | |
Electrical life | 30000 cycles | |
Contact plating | gold-plated, nickel plated | |
Terminal pitch | 2.54mm | |
Contact material | copper | |
Knob height | 3.1mm | |
Operating temperature | -30...85°C |