+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

500BXC22MEFC18X20

Capacitor: electrolytic; THT; 22uF; 500VDC; 18x20mm; ±20%; 12000h

Manufacturer: RUBYCON

Manufacturer part number:
500BXC22MEFC18X20
TME Symbol:
500BXC22MEFC18X2-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
500V DC
Body dimensions
18x20mm
Tolerance
±20%
Leads
radial
Service life
12000h
Operating temperature
-25...105°C
Height
20mm
Gross weight7.6 g
See other products in this category: THT electrolytic capacitors RUBYCON
*
500BXC22MEFC18X20
Product withdrawn from the offer
Use the specification table below to search for similar products