+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Switching method | ON-ON | |
Mounting | THT | |
Leads | for PCB | |
Body dimensions | 9.5x5x8mm | |
Min. insulation resistance | 500MΩ | |
Max. contact resistance: | 50mΩ | |
Manufacturer series | 500R | |
Electrical life | 40000 cycles | |
Terminal pitch | 2.54mm | |
Knob height | 2.8mm | |
IP rating | IP67 | |
Operating temperature | -20...80°C |