+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

500SDP1S4M1REB

Switch: slide; Pos: 2; DPDT; 0.02A/20VAC; 0.02A/20VDC; ON-ON; 500

Manufacturer: E-SWITCH

Manufacturer part number:
500SDP1S4M1REB
TME Symbol:
500SDP1S4M1REB

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-ON
Mounting
on panel
Leads
for soldering
Body dimensions
12.7x11.43x9.14mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
500
Electrical life
30000 cycles
Contact plating
gold-plated, nickel plated
Terminal pitch
4.7mm
Contact material
copper
Knob height
3.56mm
Row pitch
4.83mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
500SDP1S4M1REB
0 in TME stock
Net price for quantities from 200 pcs - 3.48 USDGross price for quantities from 200 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.