+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

500SSP1S2M2QEA

Switch: slide; Pos: 2; SPDT; 2A/250VAC; 5A/28VDC; ON-ON; THT; 10mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
500SSP1S2M2QEA
TME Symbol:
500SSP1S2M2QEA

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
12.7x6.6x6.35mm
Max. contact resistance:
10mΩ
Electrical life
30000 cycles
Contact plating
silver plated
Terminal pitch
4.7mm
Contact material
copper
Knob height
7.24mm
Operating temperature
-30...85°C
Gross weight1.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
*
500SSP1S2M2QEA
232 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
Net price for quantities from 126 pcs - 2.20 USDGross price for quantities from 126 pcs - 2.20 USD
Net price for quantities from 252 pcs - 2.16 USDGross price for quantities from 252 pcs - 2.16 USD
Packaging method by the manufacturer:Tray = 126 pcs