+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

501100

Fuse holder; cylindrical fuses; THT; 5x20mm; 6.3A; thermoplastic


Manufacturer: ESKA

Manufacturer part number:
501100
TME Symbol:
501100

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Body material
thermoplastic
Terminal pitch
15mm
Colour
white
Rated voltage
250V AC
IP rating
IP00
Operating temperature
-30...85°C
Gross weight1.192 g
Certificates
EAN code4251783515786
See other products in this category: PCB Fuseholders ESKA,
*
501100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Hardly available product
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 20 pcs - 0.25 USDGross price for quantities from 20 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs