+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2784

T adapter; M8 male,M8 female x2; A; PIN: 3; IP67; Y


Manufacturer: LUTRONIC

Manufacturer part number:
2784
TME Symbol:
5012-02-MFF

Specification

Manufacturer
LUTRONIC
Type of transition
T adapter
Polarisation
A
Number of pins
3
IP rating
IP67
Spatial orientation
Y
Locking system
external thread, internal thread, threaded joint
Cable/adapter structure
  • M8 female x2
  • M8 male
Gross weight17.48 g
Certificates
See other products in this category: M12 adapters LUTRONIC,
*
2784
10 in TME stock
Net price for quantities from 1 pcs - 30.08 USDGross price for quantities from 1 pcs - 30.08 USD
Net price for quantities from 3 pcs - 26.29 USDGross price for quantities from 3 pcs - 26.29 USD
Net price for quantities from 5 pcs - 23.81 USDGross price for quantities from 5 pcs - 23.81 USD
Net price for quantities from 10 pcs - 20.93 USDGross price for quantities from 10 pcs - 20.93 USD
Net price for quantities from 30 pcs - 18.31 USDGross price for quantities from 30 pcs - 18.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs