+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

501200B00000G

Heatsink: die-cut; grilled; DIP14,DIP16; black; L: 6.35mm; H: 4.83mm

Manufacturer: BOYD CORP

Manufacturer part number:
501200B00000G
TME Symbol:
501200B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
grilled
Application
DIP14, DIP16
Colour
black
Length
6.35mm
Width
18.57mm
Height
4.83mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
501200B00000G
0 in TME stock
Net price for quantities from 2000 pcs - 3.56 USDGross price for quantities from 2000 pcs - 3.56 USD
No. of pieces (Multiplicity: 2 000)