+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50121002

Accessories: blowing propeller; Ømount.hole: 3.6mm; 22°; Ø: 300mm


Manufacturer: ELCO

Manufacturer part number:
50121002
TME Symbol:
50121002

Specification

Manufacturer
ELCO
Type of fan accessory
blowing propeller
Panel cutout diameter
3.6mm
Number of mounting holes
4
Blades inclination angle
22°
Impeller diameter
300mm
Gross weight140.47 g
See other products in this category: Fan Impellers ELCO,
*
50121002
3 in TME stock
Net price for quantities from 1 pcs - 8.15 USDGross price for quantities from 1 pcs - 8.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs