+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5012406.50

Fuse: fuse; ceramic,cylindrical,industrial; 50A; 660VAC; gR


Manufacturer: SIBA

Manufacturer part number:
5012406.50
TME Symbol:
5012406.50

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
50A
Rated voltage
660V AC
Fuse characteristics
gR
Fuse size
14x51mm
Breaking capacity
200kA
Fuses application
semiconductors protection
Gross weight19.69 g
Certificates
See other products in this category: Fuses 14x51mm SIBA,
*
5012406.50
120 in TME stock
Net price for quantities from 1 pcs - 14.17 USDGross price for quantities from 1 pcs - 14.17 USD
Net price for quantities from 3 pcs - 12.93 USDGross price for quantities from 3 pcs - 12.93 USD
Net price for quantities from 10 pcs - 11.67 USDGross price for quantities from 10 pcs - 11.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs