+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50132-03

Bulb; blue; LED; BA15D; 230VAC; IP54; -20÷50°C; TLM

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
50132-03
TME Symbol:
50132-03

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signallers accessories
bulb
Colour
blue
Kind of bulb
LED
Kind of handle
BA15D
IP rating
IP54
Operating temperature
-20...50°C
Application - series/manufacturer
TLM
Supply voltage
  • 230V AC
Gross weight12.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns MOFLASH SIGNALLING
*
50132-03
Product withdrawn from the offer
Use the specification table below to search for similar products