+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5014206.63

Fuse: fuse; ceramic,cylindrical; 63A; 690VAC; gR; 22x58mm

Manufacturer: SIBA

Manufacturer part number:
5014206.63
TME Symbol:
5014206.63

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
63A
Rated voltage
690V AC
Fuse characteristics
gR
Fuse size
22x58mm
Breaking capacity
200kA
Fuses application
semiconductors protection
Gross weight53.33 g
Certificates
See other products in this category: Fuses 22x58mm SIBA,
*
5014206.63
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs