+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 40A | |
Rated voltage | 660V DC | |
Fuse characteristics | gR | |
Fuse size | 27x60mm | |
Fuses application | semiconductors protection | |
Power dissipation | 6.6W |